387-033-558-658

Heilind Number:EDA387-033-558-658
Manufacturer:EDAC
Manufacturer Number:387-033-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-558-658

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Black. Engineered for high performance, it boasts a 3 A amperage, ideal for powering your devices efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With a single row design and 33 positions, it offers seamless integration onto your circuit board. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its Right Angle mount orientation offers flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component from our range of high-quality PCB connectors.