387-033-559-101

Heilind Number:EDA387-033-559-101
Manufacturer:EDAC
Manufacturer Number:387-033-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-559-101

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable performance in various environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for board-to-board PCB connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this black connector for robust and dependable connectivity solutions in your projects.