387-033-559-104

Heilind Number:EDA387-033-559-104
Manufacturer:EDAC
Manufacturer Number:387-033-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-559-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a contact pitch of .156 inches and a row spacing of .2 inches, accommodating 33 positions in a single row. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy for the contacts, it ensures durability and reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation facilitates easy installation, making it a versatile choice for your PCB interconnect needs.