387-033-559-108

Heilind Number:EDA387-033-559-108
Manufacturer:EDAC
Manufacturer Number:387-033-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 33 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is Copper Alloy, providing efficient signal transmission. Its .156 inch pitch and .2 inch row spacing allow for easy and secure installation. Whether you're working on a new project or upgrading existing systems, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, guarantees reliable performance in any environment. Perfect for Board to Board connections, this connector is a vital component in the world of electronics. Elevate your connectivity solutions with this essential tool.