387-033-559-603

Heilind Number:EDA387-033-559-603
Manufacturer:EDAC
Manufacturer Number:387-033-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-559-603

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row configuration and 33 copper alloy contact positions, it offers reliable power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its full potential in our extensive range of PCB connectors.