387-033-559-612

Heilind Number:EDA387-033-559-612
Manufacturer:EDAC
Manufacturer Number:387-033-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-559-612

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, it offers a single row of 33 positions, each with durable Copper Alloy contacts for reliable signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both robustness and aesthetic appeal. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various environments. The right-angle mount orientation further enhances versatility, making it ideal for space-constrained applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.