387-034-520-101

Heilind Number:EDA387-034-520-101
Manufacturer:EDAC
Manufacturer Number:387-034-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 34 positions, it offers ample space for efficient signal transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating with a low amperage of 3 A, this connector is suitable for various applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB designs. With a straight mount orientation, it effortlessly fits onto boards to streamline your assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your device connectivity with this essential component.