387-034-520-104

Heilind Number:EDA387-034-520-104
Manufacturer:EDAC
Manufacturer Number:387-034-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With a single row configuration and 34 positions, it offers ample space for your connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Whether you need a straight or right-angle mount, this versatile connector delivers, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component, perfect for a wide range of applications.