387-034-520-107

Heilind Number:EDA387-034-520-107
Manufacturer:EDAC
Manufacturer Number:387-034-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 34 positions and a .156-inch pitch, ensuring a secure fit for your electronic components. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable conductivity even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your connectivity solutions with this essential component.