387-034-520-112

Heilind Number:EDA387-034-520-112
Manufacturer:EDAC
Manufacturer Number:387-034-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for performance and durability, this connector features 34 positions in a single row, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional installer or a DIY enthusiast, this black connector, with a straight mount orientation, is a must-have in your toolkit. Upgrade your connectivity solutions today with this essential component.