387-034-520-158

Heilind Number:EDA387-034-520-158
Manufacturer:EDAC
Manufacturer Number:387-034-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-158

Detailed Description

Enhance your connection capabilities with this sleek Card Edge Connector. Designed for seamless integration on your PCB, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring precise alignment. With a single row configuration and 34 positions, it offers ample room for efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in varying environmental conditions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Perfect for board-to-board connections, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.