387-034-520-168

Heilind Number:EDA387-034-520-168
Manufacturer:EDAC
Manufacturer Number:387-034-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring optimal durability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable transmission. Featuring 34 positions in a single row configuration, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your setup with this essential component for efficient board-to-board connections.