| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 387-034-520-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA387-034-520-201 |
387-034-520-201
| Heilind Number: | EDA387-034-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 387-034-520-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector in sleek Black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 34 positions, it guarantees reliable connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.

