387-034-520-203

Heilind Number:EDA387-034-520-203
Manufacturer:EDAC
Manufacturer Number:387-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in Black. Designed for seamless integration, this connector boasts a reliable amperage of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 34 positions, it offers ample space for your connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this high-performance Card Edge Connector.