387-034-520-207

Heilind Number:EDA387-034-520-207
Manufacturer:EDAC
Manufacturer Number:387-034-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row construction and 34 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether for industrial, commercial, or personal use, it's a must-have component for your connectivity needs.