387-034-520-208

Heilind Number:EDA387-034-520-208
Manufacturer:EDAC
Manufacturer Number:387-034-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission. Its two rows of 34 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Trust this connector to deliver optimal performance and longevity.