387-034-520-607

Heilind Number:EDA387-034-520-607
Manufacturer:EDAC
Manufacturer Number:387-034-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 34 positions, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, guaranteeing longevity and optimal conductivity. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation offers versatility in setup. Operable in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications, delivering consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.