387-034-520-608

Heilind Number:EDA387-034-520-608
Manufacturer:EDAC
Manufacturer Number:387-034-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-608

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in sleek black. Designed to meet high-performance demands, it features a single-row layout with 34 positions, ensuring seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at a steady 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for secure installation, making it a vital component in your connector lineup. Elevate your connectivity game with this essential Board to Board PCB Connector.