387-034-520-612

Heilind Number:EDA387-034-520-612
Manufacturer:EDAC
Manufacturer Number:387-034-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its sleek black color and straight mount orientation make it versatile for diverse applications. Upgrade your setup with this essential component for seamless board-to-board connections.