387-034-520-658

Heilind Number:EDA387-034-520-658
Manufacturer:EDAC
Manufacturer Number:387-034-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-658

Detailed Description

Introducing our Card Edge Connector, a sleek and essential component for seamless PCB connectivity. Designed in a classic black hue, this connector not only ensures a secure fit but also adds a touch of sophistication to your setup. With a high amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Featuring a single row layout with 34 positions, it accommodates multiple connections with ease. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require a straight or angled mount orientation, this connector delivers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in our Card Edge Connector to streamline your connectivity needs with quality and performance.