387-034-520-668

Heilind Number:EDA387-034-520-668
Manufacturer:EDAC
Manufacturer Number:387-034-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-668

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and offers a single row of 34 positions for optimal performance. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C means it's suitable for a variety of applications. Upgrade your connection solutions with this essential component.