387-034-520-808

Heilind Number:EDA387-034-520-808
Manufacturer:EDAC
Manufacturer Number:387-034-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-520-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for efficiency, it features two rows of 34 positions each, ensuring seamless data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both style and safety. With a 3A amperage rating and copper alloy contact material, it delivers optimal performance. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.