387-034-521-102

Heilind Number:EDA387-034-521-102
Manufacturer:EDAC
Manufacturer Number:387-034-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-102

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. With a 3A amperage rating and copper alloy contact material, this connector guarantees efficient power transmission. Boasting a single row with 34 positions and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector for optimal connectivity in your electronic projects.