387-034-521-104

Heilind Number:EDA387-034-521-104
Manufacturer:EDAC
Manufacturer Number:387-034-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-104

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 34 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide easy and precise integration onto your board. Whether for commercial or industrial use, this straight-mount connector is a versatile solution for your connectivity needs.