387-034-521-112

Heilind Number:EDA387-034-521-112
Manufacturer:EDAC
Manufacturer Number:387-034-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a contact material of durable Copper Alloy, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 34 positions offer ample room for various components. Operating between -40 to 105 °C, it withstands extreme temperatures, making it ideal for diverse applications. Ensure seamless data transfer and power distribution with this essential component.