387-034-521-158

Heilind Number:EDA387-034-521-158
Manufacturer:EDAC
Manufacturer Number:387-034-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-158

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector features a single row layout with 34 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With an amperage rating of 3A, it meets high power requirements with ease. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB connections with this essential component.