387-034-521-168

Heilind Number:EDA387-034-521-168
Manufacturer:EDAC
Manufacturer Number:387-034-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Made from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, this connector guarantees reliable performance in demanding environments. With a single row layout featuring 34 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this black-colored connector to deliver a steady amperage of 3A, making it a must-have for your electronic projects. Explore our range of connectors for all your PCB assembly needs.