387-034-521-201

Heilind Number:EDA387-034-521-201
Manufacturer:EDAC
Manufacturer Number:387-034-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector ensures a secure fit for seamless data transmission. With an amperage of 3 A, it delivers reliable power connectivity while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Its 2-row configuration and 34 positions provide ample connectivity options, ideal for various applications. Crafted with Copper Alloy contacts and a .156 inch pitch, it offers efficient signal transfer. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Upgrade your board-to-board connections with this essential component.