387-034-521-258

Heilind Number:EDA387-034-521-258
Manufacturer:EDAC
Manufacturer Number:387-034-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. Engineered for efficiency, this connector features two rows of 34 positions each, ensuring seamless data transfer. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Designed for versatility, its straight mount orientation makes installation a breeze. Resilient in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.