387-034-521-608

Heilind Number:EDA387-034-521-608
Manufacturer:EDAC
Manufacturer Number:387-034-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your circuit board for reliable power and data transmission. With a current rating of 3 A, it ensures efficient energy flow, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. The single row layout with 34 positions offers ample connection options, and the Copper Alloy contacts provide superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your PCB assembly with this essential component for seamless performance.