387-034-521-612

Heilind Number:EDA387-034-521-612
Manufacturer:EDAC
Manufacturer Number:387-034-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. This essential component features a single row design, boasting 34 positions for seamless integration. With a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any application. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation simplifies board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of projects. Upgrade your setup with this essential component today.