387-034-521-668

Heilind Number:EDA387-034-521-668
Manufacturer:EDAC
Manufacturer Number:387-034-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-668

Detailed Description

Upgrade your PCB connectivity with our innovative Card Edge Connector. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With a straight mount orientation and a single row configuration, it offers seamless integration into your PCB layout. The 34 positions, spaced at a .156-inch pitch and .2-inch row spacing, provide ample connectivity options, while the copper alloy contacts guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of industrial and electronic devices. Elevate your connectivity solutions with this essential component.