387-034-521-802

Heilind Number:EDA387-034-521-802
Manufacturer:EDAC
Manufacturer Number:387-034-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage capacity, making it ideal for various electronic applications. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable connectivity for up to 34 positions. Its straight mount orientation facilitates easy installation on circuit boards. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of PCB connectors for efficient board-to-board connectivity solutions.