387-034-521-803

Heilind Number:EDA387-034-521-803
Manufacturer:EDAC
Manufacturer Number:387-034-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-803

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in a variety of electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both functionality and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and secure connections. With a total of 34 positions, it provides ample room for multiple connections, making it ideal for high-density PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Whether you're a tech enthusiast, DIY hobbyist, or professional engineer, this Card Edge Connector is the perfect solution for all your connectivity needs. Upgrade your devices today and experience seamless performance like never before.