387-034-521-804

Heilind Number:EDA387-034-521-804
Manufacturer:EDAC
Manufacturer Number:387-034-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance in demanding applications. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 34 available positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether used in industrial machinery or consumer electronics, it guarantees optimal signal transmission and power delivery. Trust in its straight mount orientation for easy installation, making it a must-have in any PCB assembly project. Explore our range of connectors for more essential components to complete your setup seamlessly.