387-034-521-808

Heilind Number:EDA387-034-521-808
Manufacturer:EDAC
Manufacturer Number:387-034-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-808

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various environments. Featuring two rows of 34 positions each, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance is paramount. Upgrade your connectivity solutions with this essential component.