387-034-521-812

Heilind Number:EDA387-034-521-812
Manufacturer:EDAC
Manufacturer Number:387-034-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable component designed for seamless integration on PCBs. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it allows for efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 34 positions available for versatile usage. Designed for straight mount orientation, it offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component, guaranteeing optimal performance and longevity.