387-034-521-858

Heilind Number:EDA387-034-521-858
Manufacturer:EDAC
Manufacturer Number:387-034-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for two-row configurations, it boasts 34 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring Copper Alloy contacts, it guarantees reliable conductivity, while its black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Whether you're a DIY enthusiast or a professional, this component is a must-have for your projects. Elevate your connectivity game with this essential piece from our PCB Connectors collection.