387-034-521-868

Heilind Number:EDA387-034-521-868
Manufacturer:EDAC
Manufacturer Number:387-034-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-868

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a 3A amperage rating ensures compatibility with a range of devices. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether for industrial or consumer applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in our Connector to deliver exceptional performance and durability in every connection.