387-034-521-878

Heilind Number:EDA387-034-521-878
Manufacturer:EDAC
Manufacturer Number:387-034-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double row configuration and 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the black color adds a sleek touch to your setup. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Trust in its quality to optimize your board-to-board connections efficiently.