387-034-523-103

Heilind Number:EDA387-034-523-103
Manufacturer:EDAC
Manufacturer Number:387-034-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to streamline your electronic assembly processes, this connector boasts a sleek black finish and features a single row layout with 34 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and resilient Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The connector's .156-inch pitch and .2-inch row spacing guarantee precise positioning, while its straight mount orientation facilitates easy installation. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.