387-034-523-168

Heilind Number:EDA387-034-523-168
Manufacturer:EDAC
Manufacturer Number:387-034-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-168

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 34 positions and copper alloy contacts, it ensures seamless connectivity on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for your connectivity needs in the realm of Products, Connectors, PCB Connectors, and more. Upgrade your setups with this essential component for seamless data transmission.