387-034-523-201

Heilind Number:EDA387-034-523-201
Manufacturer:EDAC
Manufacturer Number:387-034-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in various environments. Featuring two rows with 34 positions, this connector offers ample connectivity options for your applications. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient data transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for demanding industrial and commercial settings. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in this connector's quality and performance for seamless board-to-board connections.