387-034-523-202

Heilind Number:EDA387-034-523-202
Manufacturer:EDAC
Manufacturer Number:387-034-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-202

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and 34 positions, it offers ample capacity for your connectivity needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mounting orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in our product to deliver efficient and secure board-to-board connections for your electronic applications.