387-034-523-203

Heilind Number:EDA387-034-523-203
Manufacturer:EDAC
Manufacturer Number:387-034-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in black housing made from UL 94V-0 Thermoplastic Polyester. Featuring two rows of 34 positions each, this connector ensures seamless integration for your electronic projects. With a pitch of .156 in and row spacing of .2 in, it guarantees precise and secure connections. Crafted from durable copper alloy, the contacts provide optimal conductivity for your circuits. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our high-quality connector to meet your connectivity needs with efficiency and durability.