387-034-523-207

Heilind Number:EDA387-034-523-207
Manufacturer:EDAC
Manufacturer Number:387-034-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration into your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it offers a total of 34 positions for secure and efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component.