387-034-523-212

Heilind Number:EDA387-034-523-212
Manufacturer:EDAC
Manufacturer Number:387-034-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Boasting a sleek black finish, this connector not only adds a touch of sophistication but also offers durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 34 positions, it provides ample opportunity for secure connections. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your connectivity needs.