387-034-523-602

Heilind Number:EDA387-034-523-602
Manufacturer:EDAC
Manufacturer Number:387-034-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-602

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in black. Designed for optimal performance, it ensures a secure fit with a single row configuration and 34 positions. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its straight mount orientation makes installation a breeze, and it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of operating environments. Upgrade your connectivity solutions with this high-quality connector.