387-034-523-604

Heilind Number:EDA387-034-523-604
Manufacturer:EDAC
Manufacturer Number:387-034-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-604

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With a contact material of Copper Alloy, it guarantees efficient power transfer, making it perfect for applications requiring a 3A amperage. The connector boasts a single row layout with 34 positions, offering ample space for seamless connections. Its .156-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Whether you need straight or right-angle mounting, its versatile design accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Trust in its quality and performance for your next project.