387-034-523-658

Heilind Number:EDA387-034-523-658
Manufacturer:EDAC
Manufacturer Number:387-034-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-658

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row of 34 contact positions with a pitch of .156 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating environments, with a wide temperature range from -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Elevate your electronic projects with this essential component.